The DAT200-12 is a high-voltage reed relay featuring a Single Pole Single Throw - Normally Open (SPST-NO) configuration. It is designed for high reliability and fast switching speeds, utilizing tungsten contacts to provide high voltage isolation and low contact resistance. The device is typically used in applications requiring high voltage isolation and switching up to 3 Amps.
Checking distributor stock and pricing after the page loads.
| Coil Voltage | 12VDC |
| Contact Configuration | SPST-NO (1 Form A) |
| Switching Current Max | 3A |
| Switching Voltage Max | 200VDC |
| Isolating Voltage Max | 10kV |
| Contact Material | Tungsten |
| Coil Resistance | 120Ω |
| RoHS | Compliant |