
The DAT72410U is a high voltage reed relay from the D-Series (UL approved) featuring tungsten contacts for high voltage switching capabilities. It provides 10kV isolation between contacts and 17kV isolation between the coil and contact. Designed for high reliability applications such as cardiac defibrillators, test equipment, and high voltage power supplies, it offers low contact resistance and excellent AC characteristics.
Sensata DAT72410U technical specifications.
| Contact Configuration | SPST-NO (Form A) |
| Nominal Coil Voltage | 24V DC |
| Coil Resistance | 780Ω |
| Maximum Switching Voltage | 7000V |
| Maximum Switching Current | 2A |
| Isolation Coil to Contact | 17kV |
| Contact Material | Tungsten |
| Maximum Switching Power | 50W |
| Operating Temperature Range | -20 to +70°C |
| Operating Time | 3ms |
| Mechanical Life | 1,000,000,000operations |
| Safety Standard | UL Approved |
| RoHS | Compliant |
No datasheet is available for this part.