A comprehensive developer kit designed for the evaluation and control of voice coil actuators. This kit utilizes the LAS13-18-000A-P01-3E actuator and is categorized under actuator control power management. The kit typically Includes the evaluation board, necessary cables, and accessories to facilitate rapid prototyping and demonstration of linear motion control.
Sensata DK-LAS13-18-000A-P01-3E technical specifications.
| Function | Actuator Control |
| Type | Power Management |
| Utilized IC / Part | LAS13-18-000A-P01-3E |
| Primary Attributes | Voice Coil Actuator (VCA) |
| Supplied Contents | Board(s), Cable(s), Accessories |
| RoHS | RoHS Compliant |
Download the complete datasheet for Sensata DK-LAS13-18-000A-P01-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.