Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEG1-1-72-25.0-91-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IEG1-1-72-25.0-91-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.