This 1-pole magnetic circuit breaker features a hydraulic delay mechanism and a current rating of 5A. It has a DC rated voltage of 80V and an AC voltage rating of 250V. The breaker is designed for panel mounting and is available in bulk packaging.
Sensata IEGBX1-1-61-5.00-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGBX1-1-61-5.00-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.