Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC Medical
Sensata IEGBX1-1-62-1.00-A-N3-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 1A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEGBX1-1-62-1.00-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.