The IEGGBX1-1-62-2.50-A-N3-V is a 1-pole magnetic circuit breaker with a current rating of 2.5A and a voltage rating of 250V AC. It features a hydraulic delay mechanism and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and is not radiation hardened. It is available in bulk packaging.
Sensata IEGBX1-1-62-2.50-A-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX1-1-62-2.50-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.