This 1-pole magnetic circuit breaker features a current rating of 10A and a voltage rating of 250V AC. It is designed for panel mount applications and is part of the IEG series. The breaker type is magnetic with hydraulic delay, and it has a rocker actuator type.
Sensata IEGBX6-1-61-10.0-A-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX6-1-61-10.0-A-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.