Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 250VAC
Sensata IEGBX6-1-61-7.50-A-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 7.5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX6-1-61-7.50-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.