Circuit Breaker Hydraulic Magnetic 1Pole 35A 80VDC
Sensata IEGBX6-1REC5-51F-35.0-A-N3-V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 35A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGBX6-1REC5-51F-35.0-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.