This 1-pole circuit breaker is a magnetic type with hydraulic delay and a current rating of 20A. It has a voltage rating of 250V AC and is designed for panel mount applications. The breaker is part of the IEG series and is not radiation hardened. It is available in bulk packaging.
Sensata IEGBXF6-1-63F-20.0-X-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBXF6-1-63F-20.0-X-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.