Checking distributor stock and pricing after the page loads.
Sensata IEGF66-32804-40-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IEG |
| RoHS | Compliant |
No datasheet is available for this part.