Sensata IELBXK111-1REC5-70044-38 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | IEL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELBXK111-1REC5-70044-38 to view detailed technical specifications.
No datasheet is available for this part.