CB MAG 2P 15A 125 percent INSTANT TRIP 50/60HZ STUD TER.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IEL |
| RoHS | Compliant |