The IELK111-1-61-60.0-AK-01-V circuit breaker features a hydraulic magnetic design with a 3-pole configuration, rated for 250VAC and 60A. It offers a trip time range of 0.13 seconds to 3 seconds. The actuator type is a handle, and the terminal design is stud. The circuit breaker is designed for panel mounting and has 6 terminals. It operates within a temperature range of -40°C to 85°C.
Sensata IELK111-1-61-60.0-AK-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 60A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELK111-1-61-60.0-AK-01-V to view detailed technical specifications.
No datasheet is available for this part.