Sensata IELTK1-1REC4-51-25.0-01-V technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IELTK1-1REC4-51-25.0-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.