CIR BRKR MAG-HYDR LEVER 5A
Sensata IPA-6-1-52-5.00-01-T technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IPA |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IPA-6-1-52-5.00-01-T to view detailed technical specifications.
No datasheet is available for this part.