Sign in to ask questions about the Sensata IPGH66-20788-2-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IPGH66-20788-2-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | IPG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IPGH66-20788-2-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.