
This hydraulic magnetic switch features a stud terminal design and a panel mount configuration with 9 terminals. It has a voltage rating of 250VAC and a current rating of 25A. The switch has a trip time of 2.2s to 25s and is designed for use in a hydraulic magnetic configuration. It has a handle actuator type and operates within a temperature range of -40 to 85 degrees Celsius.
Sensata IULHK111-1REC4-42-25.0-A-01 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 25A |
| Trip Time | 2.2s to 25s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IULHK111-1REC4-42-25.0-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.