CIRCUIT BREAKER MAG-HYDR LEVER
Checking distributor stock and pricing after the page loads.
Sensata IULHK1111-1REC4-34792-1 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | IUL |
| RoHS | Compliant |
No datasheet is available for this part.