
This hydraulic magnetic circuit breaker features a stud terminal design and a panel mount configuration. It has six terminals and a current rating of 50A. The breaker's actuator type is a handle, and it offers a trip time range of 0.15s to 1.9s. Operating temperatures range from -40°C to 85°C.
Sensata IULZXK111-1-41-50.0-ABG-F2 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Current Rating | 50A |
| Trip Time | 0.15s to 1.9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IULZXK111-1-41-50.0-ABG-F2 to view detailed technical specifications.
No datasheet is available for this part.