Sensata JTMP-2-1RLS4R-30617-300 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | JTMP |
| RoHS | Compliant |
Download the complete datasheet for Sensata JTMP-2-1RLS4R-30617-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.