
This hydraulic magnetic relay features a screw terminal design and screw mount for secure installation. It has a voltage rating of 240VAC or 80VDC and a current rating of 20A. The relay's actuator type is a rocker, and it has a trip time range of 0.13 seconds to 3 seconds. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Sensata LEGBX6-1-61-20.0-X-N3-V technical specifications.
| Terminal Design | Screw |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 20A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGBX6-1-61-20.0-X-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.