
This 2-pole hydraulic magnetic relay features a screw terminal design and a panel mount configuration. It has a current rating of 20A and a trip time of 10-150 seconds. The relay is designed for use in a hydraulic magnetic configuration and has a toggle actuator type. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata LEGBXF66-1-63-20.0-AZ-M3-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| Trip Time | 10s to 150s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata LEGBXF66-1-63-20.0-AZ-M3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.