
This hydraulic magnetic switch features a screw terminal design and a panel mount configuration with two terminals. It has a voltage rating of 240VAC and a current rating of 16A. The switch has a single pole and a rocker actuator type. It operates within a temperature range of -40 to 85°C.
Sensata LELBX1-1-62-16.0-FG-N3-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 16A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBX1-1-62-16.0-FG-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.