This hydraulic magnetic switch features a screw terminal design and a panel mount configuration. It has 4 terminals and is rated for 120VAC or 240VAC. The switch has a current rating of 10A and is designed with 2 poles. The actuator type is a rocker, and the operating temperature range is from -40 to 85 degrees Celsius.
Sensata LELBX11-1-62-10.0-A-N6-V technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 10A |
| Trip Time | 2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata LELBX11-1-62-10.0-A-N6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.