CIR BRKR MAG-HYDR LEVER
Checking distributor stock and pricing after the page loads.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Package/Case | 100 |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | LEL |
| DC Rated Voltage | 80V |
| RoHS | Compliant |