Sensata R21-4-2.00A-9191-1-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R21-4-2.00A-9191-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.