
This hydraulic magnetic circuit breaker features a panel mount design with a current rating of 0.5A. It has a trip time of 0.1s to 2s and is actuated by a handle. The device operates within a temperature range of -40 to 85°C.
Sensata T11-61-.500A-01-11AL-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 0.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T11-61-.500A-01-11AL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.