Circuit Breaker Magnetic Circuit Protectors 1Pole 0.5A
Sensata UPL1-1-64-501 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL1-1-64-501 to view detailed technical specifications.
No datasheet is available for this part.