Circuit Breaker Magnetic Circuit Protectors 2Pole 10A 65VDC
Sensata UPL11-1-52-103 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL11-1-52-103 to view detailed technical specifications.
No datasheet is available for this part.