Circuit Breaker Magnetic Circuit Protectors 4Pole 15A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 4 |
| RoHS | Compliant |