The Sensirion EK-H4 is an evaluation kit with USB and I2C interfaces, operating within a temperature range of -20°C to 70°C under a 9V supply voltage. It is packaged in a single unit in a box and is lead-free compliant. The kit is designed for evaluation purposes.
Sensirion EK-H4 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.