Evaluation kit designed to test and evaluate the SLF3S-0600F liquid flow sensor. The kit enables precise bidirectional flow measurements of water- and hydrocarbon-based liquids up to 2000 µl/min. It includes the CMOSens®-based sensor with a straight, unobstructed flow channel, a mounting clamp, and various cables for USB connectivity and direct electrical integration. The system features a digital I2C interface and provides temperature-compensated, linearized output with a response time of less than 20ms.
Checking distributor stock and pricing after the page loads.
| Maximum Flow Rate (H2O/IPA) | 2000µl/min |
| Accuracy (H2O) | 5% |
| Repeatability (H2O) | 0.5% |
| Operating Supply Voltage | 3.2 - 3.8V |
| Interface | I2C, USB (via cable) |
| Maximum Operating Pressure | 12bar |
| Response Time | 20ms |
| Fluidic Connector Ports | 1/4-28 flat bottom |
| RoHS | Compliant |