The SCD41 is a miniature carbon dioxide sensor based on the photoacoustic NDIR sensing principle. It utilizes Sensirion's PASens and CMOSens technology to provide high accuracy in a compact form factor. The sensor includes a built-in SHT4x humidity and temperature sensor for on-chip signal compensation and supports a measurement range of 400 to 5,000 ppm with a single-shot operation mode.
Sign in to ask questions about the Sensirion SCD41-D-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensirion SCD41-D-R2 technical specifications.
| CO2 Measurement Range | 400 - 5000ppm |
| CO2 Accuracy | ±(40 ppm + 5% m.v.)ppm |
| Supply Voltage | 2.4 - 5.5V |
| Average Current Consumption | 15mA |
| Peak Current Consumption | 205mA |
| Operating Temperature Range | -10 - 60°C |
| Response Time (CO2) | 60s |
| Dimensions (LxWxH) | 10.1 x 10.1 x 6.5mm |
| Interface | I2C |
| RoHS | Compliant |
| Building Standards | California Title 24, RESET, WELL Building Standard |
Download the complete datasheet for Sensirion SCD41-D-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.