The SEK-LD20-2600B is a comprehensive evaluation kit designed to test and evaluate the LD20-2600B single-use liquid flow sensor. It enables bidirectional measurement of flow rates up to 1000 ml/h with high sensitivity for detecting failure modes like occlusions, free flow, or air bubbles. The kit is intended for biomedical applications including advanced infusion therapy and wearable drug delivery devices.
Checking distributor stock and pricing after the page loads.
Sensirion SEK-LD20-2600B technical specifications.
| Maximum Flow Rate (H2O) | 1000ml/h |
| Accuracy | 5% of measured value |
| Repeatability | 0.5% of measured value |
| Supply Voltage | 3.2 - 3.8V |
| Interface | I2C |
| Max Operating Pressure | 3bar |
| RoHS | Compliant |