The SEK-SCD41-SENSOR is a evaluation board featuring the SCD41 photoacoustic CO2 sensor. It is designed for fast testing and integration of the SCD4x product family. The board integrates the SCD41 sensor which provides high accuracy CO2, temperature, and humidity measurements. It is typically used in conjunction with the SEK-SensorBridge for connection to a PC, providing a plug-and-play evaluation system for indoor air quality applications.
Sensirion SEK-SCD41-SENSOR technical specifications.
| CO2 Measurement Range | 400 – 5,000ppm |
| CO2 Accuracy | ±(40 ppm + 5 % of reading)ppm |
| Supply Voltage Range | 2.4 – 5.5V |
| Average Current Consumption | 0.4 (at 1 meas. / 5 minutes)mA |
| Interface | I2C |
| Sensor Technology | Photoacoustic NDIR |
| RoHS | Compliant |
| Building Standards | California Title 24, RESET |
Download the complete datasheet for Sensirion SEK-SCD41-SENSOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.