The SEK-SEN5x evaluation kit is designed for easy and fast evaluation of the SEN5x environmental sensor nodes. The kit includes the SEN55 all-in-one air quality sensor module, which outputs particulate matter (PM1, PM2.5, PM4, PM10), VOC Index, NOx Index, relative humidity, and temperature. The kit is designed to work with the SEK-SensorBridge (sold separately) to provide a plug-and-play connection to a PC for data visualization and logging using the Sensirion ControlCenter software.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensirion SEK-SEN5x datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Included Sensor | SEN55 |
| Supply Voltage Range | 4.5 to 5.5V |
| Average Current Consumption | 63mA |
| Sampling Interval | 1s |
| Measurement Parameters | PM1, PM2.5, PM4, PM10, VOC, NOx, RH, T |
| Digital Interface | I2C |
| Operating Temperature Range | -10 to +50°C |
| RoHS | Compliant |
| REACH | Compliant |
| Healthy Building Standards | Compliant with RESET and WELL |
Download the complete datasheet for Sensirion SEK-SEN5x to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.