The SEK-SensorBridge is a hardware interface designed to connect Sensirion sensor development tools to a personal computer via a USB cable. It features two ports for simultaneous evaluation of two sensors and allows for selectable supply voltages ranging from 1.2V to 5.5V. The bridge works in conjunction with the SEK-ControlCenter software to display and log sensor signals for parameters such as humidity, temperature, CO2, and gas.
Sensirion SEK-SensorBridge technical specifications.
| Voltage Supply Range | 1.2 - 5.5V |
| Max Supply Current | 250mA |
| Number of Sensor Ports | 2count |
| PC Interface | USB |
| Operating System Compatibility | Windows, macOS, Ubuntu |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SEK-SensorBridge to view detailed technical specifications.
No datasheet is available for this part.