The SEN54 is an all-in-one sensor solution platform designed for the accurate measurement of particulate matter (PM1.0, PM2.5, PM4, PM10), volatile organic compounds (VOCs), humidity, and temperature. It features proprietary algorithms for straightforward integration and is compliant with healthy building standards such as RESET and WELL.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 4.5 to 5.5V |
| Average Supply Current | 63000uA |
| Max Supply Current | 110000uA |
| Operating Temperature Range | -10 to 50°C |
| Operating Humidity Range | 0 to 90%RH |
| PM Mass Concentration Precision | ±10% |
| PM Mass Concentration Range | 0 to 1000μg/m³ |
| VOC Index Range | 0-500index |
| Temperature Accuracy | 0.45°C |
| Humidity Accuracy | 4.5%RH |
| Interface | I2C |
| Dimensions (LxWxH) | 52.8 x 43.6 x 22.3mm |
| Weight | 36.4g |
| RoHS | Compliant |
| Standards | IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-8 |
| Building Standards | RESET, WELL |