The SEN55 is an all-in-one environmental sensor node that measures particulate matter (PM1.0, PM2.5, PM4, PM10), humidity, temperature, and gas concentrations (VOC and NOx). It utilizes Sensirion's CMOSens technology for high accuracy and long-term stability. The sensor communicates via I2C and includes an integrated fan for active sampling and dust resistance.
Checking distributor stock and pricing after the page loads.
| Operating Supply Voltage | 4.5 to 5.5V |
| Average Operating Current | 63mA |
| Max Operating Current | 110mA |
| Operating Temperature Range | -10 to +50°C |
| Operating Humidity Range | 0 to 90%RH |
| PM Mass Concentration Precision | ±5 (for 0-100 μg/m³)μg/m³ |
| Communication Interface | I2C |
| RoHS | Compliant |
| REACH | Compliant |