The SFM3019 is a digital mass flow meter specifically designed for high-volume medical applications such as ventilation and respiratory devices. It measures the flow rate of air, oxygen, and non-aggressive gases from -10 slm to +240 slm. Based on CMOSens® Technology, it features a thermal sensor element that provides a 16-bit digital signal output at a 2kHz update rate, internally linearized and temperature-compensated.
Sensirion SFM3019 technical specifications.
| Full scale flow rate | 240slm |
| Accuracy | 3% m.v. |
| Supply voltage | 2.7 - 5.5V |
| Interface | I2C |
| Maximum operating pressure | 1.3bar |
| Pressure drop at 200 slm | <5mbar |
| Update rate | 2kHz |
| Resolution | 16bit |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SFM3019 to view detailed technical specifications.
No datasheet is available for this part.