The SFM3020 is an analog mass flow meter designed for high-volume applications, particularly medical ventilation. It features a low pressure drop flow channel and measures air and oxygen flow rates from -10 slm to 160 slm with high speed and accuracy. The sensor is based on Sensirion's CMOSens® Technology, which integrates the sensor element and signal processing on a single microchip, providing internal linearization and temperature compensation for an analog voltage output.
Sensirion SFM3020 technical specifications.
| Full scale flow rate | -10 - 160slm |
| Typical accuracy | ±2% m.v. |
| Calibration | Air and O2 |
| Supply voltage | 2.7 - 5.5V |
| Average supply current | 3800uA |
| Max. supply current | 5500uA |
| Maximum operating pressure | 1.3bar |
| Interface | Analog voltage |
| Length | 82mm |
| Width | 35mm |
| Height | 32mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SFM3020 to view detailed technical specifications.
No datasheet is available for this part.