The SFM3200-250 is a digital flow meter designed for medical applications, specifically expiratory flow measurements in ventilation and anesthesia. It measures air, oxygen, and non-aggressive gases with a bidirectional range of -100 slm to +250 slm. The sensor features a low pressure drop, fast signal processing time, and is based on Sensirion's patented CMOSens® technology which integrates the sensor element and signal processing on a single chip.
Sensirion SFM3200-250 technical specifications.
| Flow Range | -100 to +250slm |
| Supply Voltage | 4.75 - 5.25V |
| Interface | I2C |
| Operating Temperature Range | -10 to +50°C |
| Accuracy | 3 (typical)% m.v. |
| Pressure Drop @ 60 slm | 100Pa |
| Resolution | 14bit |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SFM3200-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.