The SHT30-ARP-B is an analog humidity and temperature sensor part of the SHT3x series. It provides a linear analog voltage output for both relative humidity and temperature. This sensor features a wide supply voltage range from 2.4V to 5.5V and offers high reliability with 2% relative humidity accuracy and 0.3°C temperature accuracy under typical conditions.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 2.4 to 5.5V |
| Relative Humidity Range | 0 to 100%RH |
| Humidity Accuracy | ±2%RH |
| Temperature Accuracy | ±0.3°C |
| Operating Temperature Range | -40 to 125°C |
| Response Time (tau63%) | 8s |
| Output Type | Analog Voltage |
| RoHS | Compliant |
| REACH | Compliant |