The SHT30-DIS series is a Sensirion digital humidity and temperature sensor on the SHT3x platform. It uses a CMOSens sensor chip offering enhanced signal processing, two selectable I2C addresses, and communication speeds up to 1 MHz. The sensor provides fully calibrated, linearized, and temperature-compensated digital output.
Sensirion SHT30-DIS-P2.5KS technical specifications.
| Operating Supply Voltage | 2.15 to 5.5V |
| RH Accuracy | +/- 2%RH |
| Temperature Accuracy | +/- 0.2°C |
| Operating Temperature Range | -40 to +125°C |
| RH Range | 0 to 100% |
| Interface Type | I2C |
| Resolution | 16bit |
| Operating Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.