The SHT31-ARP-B is a high-performance analog humidity and temperature sensor. It provides a linear analog voltage output for both relative humidity and temperature. This sensor features a wide supply voltage range from 2.4V to 5.5V and utilizes advanced signal processing to ensure high reliability and long-term stability.
Checking distributor stock and pricing after the page loads.
Sensirion SHT31-ARP-B technical specifications.
| RH Accuracy | 2%RH |
| RH Range | 0 - 100%RH |
| Temperature Accuracy | 0.3°C |
| Supply Voltage Min | 2.15V |
| Supply Voltage Max | 5.5V |
| Operating Current | 217µA |
| Response Time (tau 63%) | 8s |
| RoHS | Compliant |
| REACH | Compliant |