The SHT40I is a 4th generation digital humidity and temperature sensor specifically designed for challenging industrial applications. It operates over an extended supply voltage range of 2.3V to 5.5V and features increased ESD protection. The sensor is built on Sensirion’s CMOSens Technology, integrating a capacitive humidity sensor and a bandgap temperature sensor on a single chip. It offers high reliability under rough conditions and includes an integrated power heater for self-diagnosis and creep mitigation.
Sensirion SHT40I-AD1B-R2 technical specifications.
| Relative Humidity Accuracy (Typical) | 2%RH |
| Temperature Accuracy (Typical) | 0.2°C |
| Supply Voltage Range | 2.3 to 5.5V |
| Average Current (at 1 Hz) | 21µA |
| Operating Temperature Range | -40 to 125°C |
| Humidity Operating Range | 0 to 100%RH |
| I2C Address | 0x44hex |
| Response Time (tau 63%) - Humidity | 4s |
| Response Time (tau 63%) - Temperature | 2s |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.