The SHT41-AD1B-R3 is a 4th-generation, high-accuracy, ultra-low-power 16-bit relative humidity and temperature sensor. It features a standard I2C interface with a fixed 0x44 address and is housed in a compact 4-pin dual-flat no-leads (DFN) package. The sensor is designed for high-volume applications, offering high reliability and a wide operating voltage range.
Checking distributor stock and pricing after the page loads.
| Relative Humidity Accuracy | ±1.8%RH |
| Temperature Accuracy | ±0.2°C |
| Supply Voltage Range | 1.08 to 3.6V |
| Average Current Consumption | 0.4µA |
| I2C Address | 0x44Hex |
| Operating Humidity Range | 0 to 100%RH |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |