The SHT41-AD1F-R2 is a high-accuracy digital humidity and temperature sensor featuring a filter membrane for protection against dust and water. It offers an I2C interface with an ultra-low power budget and includes an internal heater with three heating levels for operation in condensing environments.
Checking distributor stock and pricing after the page loads.
| Relative Humidity Accuracy | ±1%RH |
| Temperature Accuracy | ±0.2°C |
| Operating Voltage Range | 1.08 to 3.6V |
| Average Current (at 1 meas/s) | 0.4µA |
| I2C Address | 0x44hex |
| Response Time (tau 63%) | 4s |
| RoHS | Compliant |
| Qualification | JEDEC JESD47 |